Epson, 125MHz Crystal Oscillator Crystal Oscillator LVPECL, 6-Pin Surface Mount X1G006141000411
- RS Stock No.:
- 842-369
- Mfr. Part No.:
- X1G006141000411
- Manufacturer:
- Epson
N
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save MYR67.00
View bulk pricing optionsSubtotal (1 unit)*
MYR447.40
FREE delivery for orders over RM 150.00
In Stock
- Plus 25 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR447.40 | - |
| 5 + | MYR434.00 | MYR67.00 |
*price indicative
- RS Stock No.:
- 842-369
- Mfr. Part No.:
- X1G006141000411
- Manufacturer:
- Epson
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Epson | |
| Oscillator Type | Crystal Oscillator | |
| Product Type | Crystal Oscillator | |
| Output Frequency | 125MHz | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Output Level | LVPECL | |
| Maximum Supply Voltage | 3.46V | |
| Minimum Supply Voltage | 3.13V | |
| Mount Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 6 | |
| Maximum Operating Temperature | 105°C | |
| Width | 1.6mm | |
| Height | 630μm | |
| Series | X1G00 | |
| Standards/Approvals | RoHS | |
| Length | 2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Epson | ||
Oscillator Type Crystal Oscillator | ||
Product Type Crystal Oscillator | ||
Output Frequency 125MHz | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Output Level LVPECL | ||
Maximum Supply Voltage 3.46V | ||
Minimum Supply Voltage 3.13V | ||
Mount Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Pin Count 6 | ||
Maximum Operating Temperature 105°C | ||
Width 1.6mm | ||
Height 630μm | ||
Series X1G00 | ||
Standards/Approvals RoHS | ||
Length 2mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Epson Crystal Oscillator powers next-generation 5G networks with low jitter reference clocks. It handles massive traffic by providing high speed and wide bandwidth while minimizing noise.
Low jitter reference clock for high-speed routers
Improved frequency tolerance for data centres
Compact size for test equipment
Perfect for high speed ADC and DAC converters
Related links
- Epson ±30 ppm LVPECL, 6-Pin Surface Mount X1G004251002111
- Epson 6-Pin Surface Mount X1G006131060211
- Epson 6-Pin Surface Mount X1G006131000211
- Epson 6-Pin Surface Mount X1G006131000411
- Epson 6-Pin Surface Mount X1G006141000211
- Epson 6-Pin Surface Mount X1G006131060111
- Epson 6-Pin Surface Mount X1G006131000111
- Epson 6-Pin Surface Mount X1G006131000311
