Epson, 156.25MHz Crystal Oscillator Crystal Oscillator LVPECL, 6-Pin Surface Mount X1G006131000211

N

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

MYR298.41

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4MYR298.41-
5 +MYR289.462%

*price indicative

RS Stock No.:
842-362
Mfr. Part No.:
X1G006131000211
Manufacturer:
Epson
Find similar products by selecting one or more attributes.
Select all

Brand

Epson

Oscillator Type

Crystal Oscillator

Product Type

Crystal Oscillator

Output Frequency

156.25MHz

Packaging

Tape & Reel

Package Type

Surface Mount

Output Level

LVPECL

Minimum Supply Voltage

3.13V

Maximum Supply Voltage

3.46V

Mount Type

Surface Mount

Minimum Operating Temperature

-40°C

Pin Count

6

Maximum Operating Temperature

105°C

Length

2mm

Width

1.6mm

Standards/Approvals

RoHS

Series

X1G00

Height

630μm

Automotive Standard

No

COO (Country of Origin):
TH
The Epson Crystal Oscillator powers next-generation 5G networks with low jitter reference clocks. It handles massive traffic by providing high speed and wide bandwidth while minimizing noise.

Low jitter reference clock for high-speed routers

Improved frequency tolerance for data centres

Compact size for test equipment

Perfect for high speed ADC and DAC converters

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy