Teng Tools Pry Bar, 300mm Length

N

This image is representative of the product range

Subtotal (1 unit)*

MYR150.93

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR150.93

*price indicative

RS Stock No.:
832-244
Mfr. Part No.:
PB12
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Pry Bar

Overall Length

300mm

COO (Country of Origin):
TW
The Teng Tools pry bar is designed specifically for opening and separating materials, featuring a roll or heel type structure that enhances usability in construction settings.

Tapered podger style handle allows for precise alignment of holes

Ideal for applications in scaffolding, pallet racking, and metal panel erection

Lightweight at 250 g, ensuring ease of use during lengthy projects

Constructed with a length of 300 mm, suitable for a variety of tasks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy