Teng Tools Pry Bar, 550mm Length

N

This image is representative of the product range

Subtotal (1 unit)*

MYR212.93

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR212.93

*price indicative

RS Stock No.:
832-384
Mfr. Part No.:
PB22A
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Pry Bar

Overall Length

550mm

COO (Country of Origin):
TW
The Teng Tools pry bar is a robust tool designed for heavy-duty applications, featuring a power-through handle that enhances usability with a hammer. Ideal for a variety of tasks, including prying and nail removal.

Heavy-duty construction ensures durability and longevity

Power-thru handle allows for easy use with a hammer

Straight handle design facilitates precise control

Forked tip is versatile for multiple applications, including nail extraction

Lightweight at 625g, enhancing portability for users

Overall length of 550mm provides optimal leverage and reach

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy