Klauke Klauke Micro, Electromechanical EK50ML Crimp Tool

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

MYR6,423.56

Add to Basket
Select or type quantity
In Stock
  • Plus 33 unit(s) shipping from 16 November 2026
  • Plus 4 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 4MYR6,423.56
5 +MYR5,781.20

*price indicative

RS Stock No.:
908-2916
Mfr. Part No.:
EK50ML
Manufacturer:
Klauke
Find similar products by selecting one or more attributes.
Select all

Brand

Klauke

Operation Type

Electromechanical

Product Type

Crimp Tool

Series

Klauke Micro

RoHS Status: Exempt

COO (Country of Origin):
DE

Klauke EK50ML Crimp Tool


The Klauke EK50ML micro crimp tool offers a fast and easy way of crimping cross sections of up to 50mm2. Due to its compact and lightweight design this crimp tool makes it ideal for high volume quick crimping.The EK50ML has single lever control for all functions making it very easy to operate; it also has a LED illuminate the work area and comes with a convenient keyring attachment which secures the tool during field work.

Note

Spare die please order 908-2907

Supplied with

Crimping die for insulated connector 0.5 - 6 mm²
Hard plastic carrying case
Charger for 10.8 V Li-Ion batteries, 230V
Akku 10.8 V / 2.5 Ah, Li-Ion (27 Wh)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy