Panduit S Crimp Tool Crimp Tool for Pan-Term Uninsulated Terminals

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

MYR2,230.05

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4MYR2,230.05-
5 +MYR2,185.442%

*price indicative

RS Stock No.:
847-8694
Mfr. Part No.:
CT-1700
Manufacturer:
Panduit
Find similar products by selecting one or more attributes.
Select all

Brand

Panduit

Product Type

Crimp Tool

Sub Type

Crimp Tool

For Use With

Pan-Term Uninsulated Terminals

Handle Type

Non-Slip, Cushion Grip

Series

S

Overall Length

269mm

Standards/Approvals

No

RoHS Status: Not Applicable

CT-1700 Crimp Tool


The Panduit CT-1700 contour crimp tool has a controlled cycle mechanism to assure high quality, consistent terminations. The ergonomic design ensures operator comfort and safety with a cushioned non-slip polypropylene handle.

Panduit Crimp Tools - Uninsulated Terminals


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy