Hirose DF1B Crimp Tool Crimp Tool for DF1B Connector Contacts
- RS Stock No.:
- 337-1046
- Mfr. Part No.:
- DF1B-TA2428SHC
- Manufacturer:
- Hirose
Subtotal (1 unit)*
MYR5,973.36
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,973.36 |
*price indicative
- RS Stock No.:
- 337-1046
- Mfr. Part No.:
- DF1B-TA2428SHC
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | Crimp Tool | |
| Sub Type | Crimp Tool | |
| For Use With | DF1B Connector Contacts | |
| Series | DF1B | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type Crimp Tool | ||
Sub Type Crimp Tool | ||
For Use With DF1B Connector Contacts | ||
Series DF1B | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Related links
- Hirose DF1B Series Female Crimp Terminal 20 AWG Max
- Hirose 2.5 mm Pitch 1 Row Straight
- Hirose 2.5 mm Pitch 1 Row Straight
- Hirose 2.5 mm Pitch 1 Row Straight
- Hirose 2.5 mm Pitch 2 Row Straight
- Hirose DF1B Series Male Crimp Terminal 24 AWG Max
- Hirose DF1B Series Female Crimp Terminal 24 AWG Max
- Hirose DF1B Series Male Crimp Terminal 20 AWG Max
