Phoenix Contact 0, CF CRIMPHANDY 1 Crimp Tool Crimping Machine for PVC Insulated Conductors
- RS Stock No.:
- 269-8110
- Mfr. Part No.:
- 1212465
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
MYR16,064.11
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR16,064.11 |
*price indicative
- RS Stock No.:
- 269-8110
- Mfr. Part No.:
- 1212465
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Crimp Tool | |
| Sub Type | Crimping Machine | |
| For Use With | PVC Insulated Conductors | |
| Height Safe | Yes | |
| Series | 0, CF CRIMPHANDY 1 | |
| Overall Length | 205mm | |
| Standards/Approvals | EU RoHS, EAC ID: RU x-DE.xx08.B.02974 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Crimp Tool | ||
Sub Type Crimping Machine | ||
For Use With PVC Insulated Conductors | ||
Height Safe Yes | ||
Series 0, CF CRIMPHANDY 1 | ||
Overall Length 205mm | ||
Standards/Approvals EU RoHS, EAC ID: RU x-DE.xx08.B.02974 | ||
- COO (Country of Origin):
- DE
Phoenix Contact 0, CF CRIMPHANDY 1 Series Crimping Tool, 1mm² Wire Size (mm²), For Use With PVC Insulated Conductors - 1212465
This crimping tool is a battery-powered mobile handheld device designed for efficiently processing 1.0mm² on-tape ferrules suitable for PVC insulated conductors. It enhances productivity in electrical crimping tasks, making it essential for professionals in automation, electronics, and mechanical fields. The tool enables consistent and reliable crimping results, optimising time and effort in electrical connections.
Features & Benefits
• Process conductors in under two seconds for quick crimping
• Automatic monitoring features ensure optimum performance
• Sturdy case provides safe storage and transport
• Includes essential accessories such as a charger and cable cutter
Applications
• Suitable for switchgear manufacturing and automation tasks
• Ideal for professionals needing fast and efficient crimping
• Well-suited for scenarios requiring portable crimping solutions
How does battery life affect the tool's usage?
The battery operation allows for extended usage without plugging in, enhancing flexibility and convenience during tasks. The tool is designed for efficient performance, permitting multiple crimping actions before requiring a recharge.
What accessories are included with the tool?
The tool is accompanied by a charger, battery, CUTFOX 12 cable cutter, waste guide plate, service tool for error correction, and a strip of ferrules, providing a complete crimping solution.
What maintenance is required for the tool?
Regular cleaning and inspection for wear are recommended to ensure longevity. Additionally, ensure the battery is adequately charged between uses and follow the included instructions for using specific service tools to rectify issues.
Is there a recommended way to store the tool when not in use?
It is advisable to store the tool in its robust case to protect it from damage and dust, helping to maintain its functionality for future use.
Related links
- Phoenix Contact CF CRIMPHANDY 1212464 Crimp Tool Crimping Machine for PVC Insulated Conductors
- Phoenix Contact CF CRIMPHANDY 1212463 Copper And Aluminium Up To 12 Mm Crimp Tool Crimping Machine for PVC Insulated
- Phoenix Contact CF CRIMPHANDY 1212517 Crimp Tool Replacement Spring for CF CRIMPHANDY 1
- MECATRACTION MC 0.5 to 2.5mm² Crimp Tool & Wire Stripper Crimping Machine for PVC Insulated Wires
- Phoenix Contact CF 500-230V 1208348 Crimp Tool Crimping Machine for Dies
- MECATRACTION EC 0.25 to 50mm² Crimp Tool Crimping Machine for Contacts
- Phoenix Contact CF CRIMPHANDY 1212516 Crimp Tool Replacement Spring for CF CRIMPHANDY 0.75
- Phoenix Contact CF CRIMPHANDY 1212844 Crimp Tool Replacement Spring for CF CRIMPHANDY 1.5
