JST YRK Crimp Tool Crimp Tool for JFA J2000
- RS Stock No.:
- 201-8006
- Mfr. Part No.:
- YRK-8852
- Manufacturer:
- JST
Get a bulk buy discount
Add 5 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
MYR25,069.14
Stock information currently inaccessible - Please check back later
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR25,069.14 | - |
| 5 + | MYR22,562.23 | 9% |
*price indicative
- RS Stock No.:
- 201-8006
- Mfr. Part No.:
- YRK-8852
- Manufacturer:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | Crimp Tool | |
| Sub Type | Crimp Tool | |
| For Use With | JFA J2000 | |
| Handle Type | Plain | |
| Series | YRK | |
| Adjustable Ratchet | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type Crimp Tool | ||
Sub Type Crimp Tool | ||
For Use With JFA J2000 | ||
Handle Type Plain | ||
Series YRK | ||
Adjustable Ratchet No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The JST YRK series hand crimping tool for mass production. The Crimping tool is widely used for crimping work such as setting contacts to hand tool and is facilitated by using a strip contact to improve the productivity. The carrier of contact dose not fly off type structure is adopted to this tool.
High reliability of crimping
Straight ahead crimping
Anvil is fixed to tool
The crimping die can be exchange
Related links
- JST YRK Crimp Tool Crimp Tool for JFA J2000
- JST YRK Crimp Tool Crimp Tool for SJ2M Contacts, SJ2F Contacts
- JST YRK Crimp Tool Crimp Tool for SPB Contacts
- JST JFA J2000 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- JST JFA J2000 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- JST JFA J2000 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- JST JFA J2000 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- JST JFA J2000 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
