JST YC Crimp Tool Crimp Tool for SLC Contacts
- RS Stock No.:
- 185-6776
- Mfr. Part No.:
- YC-310
- Manufacturer:
- JST
Bulk discount available
Subtotal (1 unit)*
MYR3,326.87
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 - 4 | MYR3,326.87 |
| 5 + | MYR2,994.19 |
*price indicative
- RS Stock No.:
- 185-6776
- Mfr. Part No.:
- YC-310
- Manufacturer:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | Crimp Tool | |
| Sub Type | Crimp Tool | |
| Handle Type | Plain | |
| For Use With | SLC Contacts | |
| Series | YC | |
| Adjustable Ratchet | No | |
| Standards/Approvals | No | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type Crimp Tool | ||
Sub Type Crimp Tool | ||
Handle Type Plain | ||
For Use With SLC Contacts | ||
Series YC | ||
Adjustable Ratchet No | ||
Standards/Approvals No | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 18AWG | ||
RoHS Status: Exempt
YC-310 Hand Crimping Tool The YC-310 is a ratchet sytle handtool, designed specifically to crimp our loose piece SLC-21T-2.0 contact.
Ratchet mechanism for crimp conformation
Precision ground dies
Safe operation
2 crimping sections
Related links
- JST YC Crimp Tool Crimp Tool for SVF Contacts
- JST YC Crimp Tool Crimp Tool for SSM Contacts, SSF Contacts
- JST YC Crimp Tool Crimp Tool for SEH Contacts
- JST YC Crimp Tool Crimp Tool for SSF Contacts, SSM Contacts
- JST YC Crimp Tool Crimp Tool for SYM Contacts, SXF Contacts
- JST YC Crimp Tool Crimp Tool for SXA Contacts SXM Contacts
- JST YC Crimp Tool Crimp Tool for SXF Contacts, SYM Contacts
- JST YC Crimp Tool Crimp Tool for SVH Contacts
