JST YRF Crimp Tool Crimp Tool for SF3F Contacts
- RS Stock No.:
- 162-2485
- Mfr. Part No.:
- YRF-882
- Manufacturer:
- JST
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR6,848.64
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR6,848.64 |
| 5 + | MYR6,163.78 |
*price indicative
- RS Stock No.:
- 162-2485
- Mfr. Part No.:
- YRF-882
- Manufacturer:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Sub Type | Crimp Tool | |
| Product Type | Crimp Tool | |
| Handle Type | Plain | |
| For Use With | SF3F Contacts | |
| Series | YRF | |
| Adjustable Ratchet | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JST | ||
Sub Type Crimp Tool | ||
Product Type Crimp Tool | ||
Handle Type Plain | ||
For Use With SF3F Contacts | ||
Series YRF | ||
Adjustable Ratchet No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Connectors for signal circuit or power supply circuit, applicable to the factory automation, heavy electric machinery, and other industrial equipment in general.
Double spring construction
Housing Lances
Clear click feeling
With secure locking device
High electric current capacity
High withstanding voltage
Related links
- JST YRF Crimp Tool Crimp Tool for SF3F Contacts, SF3M Contacts
- JST YRF Crimp Tool Crimp Tool for SF3M Contacts, SF3F Contacts
- JST YRF Crimp Tool Crimp Tool for SF3M Contacts
- JST WC Crimp Tool Crimp Tool for SF3M Contacts, SF3F Contacts
- JST WC Crimp Tool Crimp Tool for SVH Contacts
- JST WC Crimp Tool Crimp Tool for SZRO Contacts
- JST YC Crimp Tool Crimp Tool for SVH Contacts
- JST WC Crimp Tool Crimp Tool for SPUD Contacts
