NEMIQ NEMIQ NEMIQ 50 Crimp Tool Pressing Tool for Cable Lugs and Connectors

N
Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

MYR72.91

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9MYR72.91-
10 +MYR67.078%

*price indicative

RS Stock No.:
843-183
Mfr. Part No.:
NEMIQ 51
Manufacturer:
NEMIQ
Find similar products by selecting one or more attributes.
Select all

Brand

NEMIQ

Product Type

Crimp Tool

Sub Type

Pressing Tool

For Use With

Cable Lugs and Connectors

Handle Type

Plier

Maximum Wire Size mm²

6mm²

Minimum Wire Size mm²

0.5mm²

Series

NEMIQ

Overall Length

230mm

Model Number

NEMIQ 50

Standards/Approvals

EAR99, REACh, RoHS

COO (Country of Origin):
TW

Nemiq Crimp Tool, 0.5mm² Minimum Wire Size, 6mm² Maximum Wire Size - NEMIQ 51


This crimp tool is designed for compressing cable lugs and connectors in electrical installations. It operates across a range of conductor sizes suited to small to medium cross-sections and is configured as plier-style hand tools for manual pressing tasks. Compliance markings indicate adherence to common export and chemical control standards relevant to industrial use.

Features and Benefits:


• 0.5mm² to 6mm² capacity enables versatile conductor coverage
• Plier-handle design provides manual force transmission for crimps
• Pressing tool sub-type delivers consistent deformation of terminals
• Standards include RoHS and REACH for controlled substance limits
• EAR99 designation facilitates certain export classifications

Applications


• Suitable for terminating cable lugs in control panels
• Used with insulated and uninsulated connectors on-site
• Ideal for routine electrical maintenance and wiring tasks
• Can be used for assembly of low-voltage harnesses

What conductor range can it handle?


It crimps conductors from 0.5mm² up to 6mm².

What form factor does it use for operation?


It is a plier-style tool intended for hand-operated pressing.

Which standards or approvals are referenced for regulatory context?


It carries RoHS and REACH mentions and an EAR99 export classification.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy