Tempo PA1645 Crimping Tool Open Barrel for Cannon
- RS Stock No.:
- 834-989
- Mfr. Part No.:
- PA1645
- Manufacturer:
- Tempo
N
Subtotal (1 unit)*
MYR867.31
FREE delivery for orders over RM 150.00
In Stock
- Plus 3 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR867.31 |
*price indicative
- RS Stock No.:
- 834-989
- Mfr. Part No.:
- PA1645
- Manufacturer:
- Tempo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tempo | |
| Sub Type | Open Barrel | |
| Product Type | Crimping Tool | |
| For Use With | Cannon | |
| Handle Type | Ergonomic | |
| Minimum Wire Size mm² | 0.05mm² | |
| Maximum Wire Size mm² | 0.75mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Model Number | PA1645 | |
| Adjustable Ratchet | Yes | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand Tempo | ||
Sub Type Open Barrel | ||
Product Type Crimping Tool | ||
For Use With Cannon | ||
Handle Type Ergonomic | ||
Minimum Wire Size mm² 0.05mm² | ||
Maximum Wire Size mm² 0.75mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 18AWG | ||
Model Number PA1645 | ||
Adjustable Ratchet Yes | ||
Standards/Approvals ISO 9001 | ||
- COO (Country of Origin):
- TW
The Tempo Professional crimping tool for open-barrel box and round connector contacts with a wire range of 30 to 18 AWG (0.05 to .75 mm2).
Works with Molex, Waldom and Leoco-type connectors
Durable steel construction for long life
Rubber-embedded ergonomic handles for low-effort operation
Related links
- RS PRO Crimp Tool Open Barrel for Crimp Contacts
- NEMIQ NCX NCX F0110 0.1-1 mm² Crimp Tool Open Barrel for Cable Lugs
- Facom Crimp Tool Wire End Crimping Plier for Open Barrel Terminals
- Knipex Crimp Tool for Uninsulated Open Barrel Terminals
- TE Connectivity 2368260 Crimp Tool for Open Barrel Terminals
- Knipex 97 3.3 mm Crimp Tool for Uninsulated Open Barrel Terminals
- Tempo 1600 PA1670 Crimping Tool
- Tempo Crimp Tool Frame Crimping Tool Frame for Data Plugs
