Tempo PALADIN TOOLS 19 to 26 AWG Crimp Tool Crimper for UY
- RS Stock No.:
- 834-983
- Mfr. Part No.:
- PA1178
- Manufacturer:
- Tempo
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR108.30
FREE delivery for orders over RM 150.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR108.30 |
| 10 + | MYR99.62 |
*price indicative
- RS Stock No.:
- 834-983
- Mfr. Part No.:
- PA1178
- Manufacturer:
- Tempo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tempo | |
| Product Type | Crimp Tool | |
| Sub Type | Crimper | |
| For Use With | UY | |
| Handle Type | Non-Slip | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size mm² | 0.75mm² | |
| Maximum Wire Size AWG | 19AWG | |
| Minimum Wire Size mm² | 0.129mm² | |
| Series | PALADIN TOOLS | |
| Overall Length | 3.7in | |
| Select all | ||
|---|---|---|
Brand Tempo | ||
Product Type Crimp Tool | ||
Sub Type Crimper | ||
For Use With UY | ||
Handle Type Non-Slip | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size mm² 0.75mm² | ||
Maximum Wire Size AWG 19AWG | ||
Minimum Wire Size mm² 0.129mm² | ||
Series PALADIN TOOLS | ||
Overall Length 3.7in | ||
- COO (Country of Origin):
- TW
The Tempo Splice crimper effectively crimps UR, UY, and UG connectors, designed for precision and ease of use in telecommunications tasks.
Crimps telephone wire splices in varying environments including attics and outdoor junction boxes
Side cutter tailored for AWG 19-26 copper wires enhances versatility
Spring-loaded, non-slip grips provide greater control and comfort during operation
Compact size of 1.0 in x 3.7 in x 10 in makes it easy to handle
Related links
- Tempo PALADIN TOOLS 22 AWG Crimp Tool Crimper for UY
- Tempo PALADIN TOOLS Crimp Tool Crimper for RJ45 connectors
- Tempo Pro-Grip Crimp Tool Crimper for Closed-Barrel D-Sub Contacts
- Molex 207129 63811-4400 Crimp Tool Crimper for MX150L Crimp Terminals
- Tempo PALADIN TOOLS Series Coax Adjustable Cutter, 5.7in Overall
- Tempo PALADIN TOOLS Series Standard Ergonomic Cutter 7in Overall
- Tempo PALADIN TOOLS Series Probe, 6in Overall
- Tempo Paladin Tools - Cable Stripper Series Wire Stripper
