Bosch PRO GPH 0.601.9P0.100 Crimp Tool Crimp Tool
- RS Stock No.:
- 829-084
- Mfr. Part No.:
- 0.601.9P0.100
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
MYR19,325.59
FREE delivery for orders over RM 150.00
In Stock
- Plus 2 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR19,325.59 |
*price indicative
- RS Stock No.:
- 829-084
- Mfr. Part No.:
- 0.601.9P0.100
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Sub Type | Crimp Tool | |
| Product Type | Crimp Tool | |
| Height Safe | No | |
| Series | PRO GPH | |
| Overall Length | 97.4mm | |
| Model Number | 0.601.9P0.100 | |
| Minimum Wire Size mm² | 6mm² | |
| Minimum Wire Size AWG | 10AWG | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Sub Type Crimp Tool | ||
Product Type Crimp Tool | ||
Height Safe No | ||
Series PRO GPH | ||
Overall Length 97.4mm | ||
Model Number 0.601.9P0.100 | ||
Minimum Wire Size mm² 6mm² | ||
Minimum Wire Size AWG 10AWG | ||
- COO (Country of Origin):
- IT
Bosch PRO GPH 18V-60 Cordless Hydraulic Crimping Tool
The Bosch Professional PRO GPH 18V-60 (0.601.9P0.100) is a high-performance 18V Cordless hydraulic crimping tool. Designed for secure and reliable crimping of cable lugs on copper and aluminium cables. Delivering up to 60 kN of crimping force and covering a broad 6 to 300 mm² crimping range, well suited to professional electrical installation, maintenance and cable connection work. An electronic pressure sensor continuously monitors operating pressure to help produce consistent, controlled crimping results. The integrated status LED provides clear Visual feedback on target pressure, tool condition and maintenance requirements. For easier handling in restricted spaces, the 340° rotating crimping head allows flexible positioning and improved access to hard-to-reach connections.
