JST ZH, ZM Series Female Crimp Terminal Contact, 32AWG Min, 28AWG Max
- RS Stock No.:
- 762-0761
- Mfr. Part No.:
- BZH-003T-P0.5
- Manufacturer:
- JST
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 762-0761
- Mfr. Part No.:
- BZH-003T-P0.5
- Manufacturer:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Select all | ||
|---|---|---|
Brand JST | ||
JST ZH Series Crimp Contacts and Cable Assemblies
Crimp contacts and cable assemblies for use in the ZH series wire to board crimp connector housings. The crimp receptacle contacts are MADE from phosphor bronze with a tin plating and accept wire size ranges of 28 to 26 AWG (xZH-002T-P0.5) and 32-28 AWG (xZH-003T-P0.5)
Stock numbers 820-1630 and 820-1649 are ZH series crimp cable assemblies terminated either end with a 32 - 28 AWG crimp receptacle. Stock number 820-1630 has a cable length of 150 mm and stock number 820-1649 has a cable length of 300 mm
1.5mm Wire to Board - JST ZH Connectors
The JST ZH connector range is a Compact 1.5 mm pitch low profile Wire to Board system. With a thickness of 3.5 mm, an above board height of 5.6 mm for the Top Entry type and 3.7 mm for the Side Entry type the ZH range can provide space saving in various applications.
Related links
- JST ZH 32 AWG Min Crimp, 28 AWG Max
- Molex Female Crimp Terminal Crimp Termination 28AWG Max
- JST ZH Series Female Crimp Terminal 26 AWG Max
- JST Female Crimp Terminal 24 AWG Max
- JST Female Crimp Terminal 22 AWG Max
- JST PUD Series Female Crimp Terminal 22 AWG Max
- JST PUD Series Female Crimp Terminal 24 AWG Max
- JST SBHSM Series Male Crimp Terminal 24 AWG Max
