Hirose DF14 Series Female Crimp Terminal, 28 AWG Min Crimp, 26 AWG Max
- RS Stock No.:
- 688-4396
- Mfr. Part No.:
- DF14-2628SCF
- Manufacturer:
- Hirose
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
MYR8.20
FREE delivery for orders over RM 150.00
In Stock
- 12,200 unit(s) ready to ship from another location
- Plus 64,500 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 50 - 2450 | MYR0.164 | MYR8.20 |
| 2500 - 4950 | MYR0.148 | MYR7.40 |
| 5000 + | MYR0.124 | MYR6.20 |
*price indicative
- RS Stock No.:
- 688-4396
- Mfr. Part No.:
- DF14-2628SCF
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | DF14 Connector Housing | |
| Series | DF14 | |
| Current | 1A | |
| Minimum Wire Size AWG | 28AWG | |
| Contact Plating | Tin | |
| Maximum Wire Size mm² | 0.12mm² | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size AWG | 26AWG | |
| Maximum Contact Resistance | 30mΩ | |
| Minimum Operating Temperature | -35°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With DF14 Connector Housing | ||
Series DF14 | ||
Current 1A | ||
Minimum Wire Size AWG 28AWG | ||
Contact Plating Tin | ||
Maximum Wire Size mm² 0.12mm² | ||
Contact Material Copper Alloy | ||
Maximum Wire Size AWG 26AWG | ||
Maximum Contact Resistance 30mΩ | ||
Minimum Operating Temperature -35°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Crimp Contacts and Crimping Tool
This range of Crimp Contacts for the DF14 Series of connectors from Hirose are for use in Super Low Profile Crimping Sockets, see stock number 689-5750 typical.
1.25mm Wire to Board - Hirose DF14
A miniature wire-to-board interconnect system.
Related links
- Hirose DF14 Series Female Crimp Terminal 26 AWG Max
- Hirose DF14 Series Female Crimp Terminal 30 AWG Max
- Molex 90119 Series Female Crimp Terminal 26 AWG Max
- Molex 501648 Series Female Crimp Terminal 26 AWG Max
- Molex 50079 Series Female Crimp Terminal 26 AWG Max
- Molex 224041 Series Female Crimp Terminal 26 AWG Max
- JST ZH Series Female Crimp Terminal 26 AWG Max
- Wurth Elektronik WR-MPC3 Series Female Crimp Terminal 26 AWG Max
