Hirose DF14 Series Female Crimp Terminal, 28 AWG Min Crimp, 26 AWG Max

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 10000 units)*

MYR1,520.00

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per Unit
Per Reel*
10000 - 40000MYR0.152MYR1,520.00
50000 +MYR0.148MYR1,480.00

*price indicative

RS Stock No.:
172-2359
Mfr. Part No.:
DF14-2628SCF
Manufacturer:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Gender

Female

Product Type

Crimp Terminal

For Use With

DF14 Connector Housing

Series

DF14

Current

1A

Contact Plating

Tin

Minimum Wire Size AWG

28AWG

Maximum Wire Size mm²

0.12mm²

Maximum Wire Size AWG

26AWG

Contact Material

Copper Alloy

Maximum Contact Resistance

30mΩ

Minimum Operating Temperature

-35°C

Termination Type

Crimp

Maximum Operating Temperature

85°C

Standards/Approvals

No

COO (Country of Origin):
JP

Crimp Contacts and Crimping Tool


This range of Crimp Contacts for the DF14 Series of connectors from Hirose are for use in Super Low Profile Crimping Sockets, see stock number 689-5750 typical.

1.25mm Wire to Board - Hirose DF14


A miniature wire-to-board interconnect system.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy