Amphenol Communications Solutions 10114827 Series Female Crimp Terminal, 32 AWG Min Crimp, 32 AWG Max
- RS Stock No.:
- 220-8498
- Mfr. Part No.:
- 10114827-002LF
- Manufacturer:
- Amphenol Communications Solutions
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 3%
View bulk pricing optionsSubtotal (1 tape of 100 units)*
MYR15.70
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 05 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 100 - 400 | MYR0.157 | MYR15.70 | - |
| 500 - 900 | MYR0.152 | MYR15.20 | 3% |
| 1000 - 4900 | MYR0.148 | MYR14.80 | 5% |
| 5000 - 9900 | MYR0.143 | MYR14.30 | 8% |
| 10000 + | MYR0.139 | MYR13.90 | 11% |
*price indicative
- RS Stock No.:
- 220-8498
- Mfr. Part No.:
- 10114827-002LF
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | Wire-to-Board Connector System | |
| Current | 1A | |
| Series | 10114827 | |
| Minimum Wire Size AWG | 32AWG | |
| Contact Plating | Matt Tin | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size AWG | 32AWG | |
| Maximum Contact Resistance | 20mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With Wire-to-Board Connector System | ||
Current 1A | ||
Series 10114827 | ||
Minimum Wire Size AWG 32AWG | ||
Contact Plating Matt Tin | ||
Contact Material Copper Alloy | ||
Maximum Wire Size AWG 32AWG | ||
Maximum Contact Resistance 20mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
WTB 1.25 TERMINAL CONTACTS
Crimp Contacts
The Amphenol wire to board connector having 1.25 mm pitch. The crimp contact is designed for a wide variety of applications in Industrial, automotive and consumer markets.
Fully polarized housings
Halogen free resin material
RoHS compliance
Lead-free
Related links
- Amphenol Communications Solutions 10114827 Series Female Crimp Terminal 32 AWG Max
- Amphenol Communications Solutions 10114827 Series Female Crimp Terminal 28 AWG Max
- Amphenol ICC 47439 Series Male Crimp Terminal 28 AWG Max
- Molex 501193 Series Female Crimp Terminal 32 AWG Max
- Amphenol Communications Solutions Mini-PV Series Female Crimp Terminal 28 AWG Max
- TE Connectivity AMPMODU MOD IV Series Female Crimp Terminal 28 AWG Max
- Molex 501193 Series Female Crimp Terminal 32 AWG Max
- Molex 50133 Series Male Crimp Terminal 32 AWG Max
