Molex 213028 Series Male Crimp Terminal, 26 AWG Min Crimp, 24.26 AWG Max

This image is representative of the product range

Get a bulk buy discount

Add 3800 more to save 1%

View bulk pricing options

Subtotal (1 pack of 100 units)*

MYR35.00

Add to Basket
Select or type quantity
In Stock
  • 23,900 unit(s) ready to ship from another location
  • Plus 16,400 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
100 - 3700MYR0.35MYR35.00-
3800 - 7400MYR0.343MYR34.301%
7500 +MYR0.336MYR33.603%

*price indicative

RS Stock No.:
201-0339
Distrelec Article No.:
304-39-600
Mfr. Part No.:
2130281000
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Crimp Terminal

Gender

Male

For Use With

CLIK-Mate Housing

Series

213028

Current

2A

Minimum Wire Size AWG

26AWG

Contact Plating

Gold

Maximum Wire Size AWG

24.26AWG

Contact Material

Copper Alloy

Maximum Contact Resistance

20mΩ

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Standards/Approvals

No

COO (Country of Origin):
JP
The Molex Wire-to-Board male crimp terminal PCB connector contact is made up of copper alloy, plating material and termination material is gold. It has a crimp or compression style for termination interface.

RoHS compliant

Packaging type reel

Maximum current per Contact 2.0A

Maximum voltage 100VAC

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy