Molex 213028 Series Male Crimp Terminal, 26 AWG Min Crimp, 24.26 AWG Max
- RS Stock No.:
- 201-0338
- Mfr. Part No.:
- 2130281000
- Manufacturer:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save MYR375.46
View bulk pricing optionsSubtotal (1 reel of 15000 units)*
MYR5,689.23
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* | Saving |
|---|---|---|---|
| 1 - 1 | MYR5,689.23 | MYR0.379 | - |
| 2 - 9 | MYR5,501.50 | MYR0.367 | MYR375.46 |
| 10 + | MYR5,319.96 | MYR0.355 | MYR3,692.70 |
*price indicative
- RS Stock No.:
- 201-0338
- Mfr. Part No.:
- 2130281000
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Male | |
| Product Type | Crimp Terminal | |
| For Use With | CLIK-Mate Housing | |
| Current | 2A | |
| Series | 213028 | |
| Contact Plating | Gold | |
| Minimum Wire Size AWG | 26AWG | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size AWG | 24.26AWG | |
| Maximum Contact Resistance | 20mΩ | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Male | ||
Product Type Crimp Terminal | ||
For Use With CLIK-Mate Housing | ||
Current 2A | ||
Series 213028 | ||
Contact Plating Gold | ||
Minimum Wire Size AWG 26AWG | ||
Contact Material Copper Alloy | ||
Maximum Wire Size AWG 24.26AWG | ||
Maximum Contact Resistance 20mΩ | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The Molex Wire-to-Board male crimp terminal PCB connector contact is made up of copper alloy, plating material and termination material is gold. It has a crimp or compression style for termination interface.
RoHS compliant
Packaging type reel
Maximum current per Contact 2.0A
Maximum voltage 100VAC
Halogen free
Related links
- Molex 213028 Series Male Crimp Terminal 24.26 AWG Max
- Molex 213028 Series Male Crimp Terminal 24 AWG Max
- Molex 42001 Series Male Crimp Terminal 22 AWG Max
- Molex CTX50 Series Male Crimp Terminal 22 AWG Max
- Molex 201447 Series Male Crimp Terminal 24 AWG Max
- Molex 502438 Series Male Crimp Terminal 22 AWG Max
- HARTING Harspeed Series Male Crimp Terminal 23 AWG Max
- HARWIN Gecko Series Male Crimp Terminal 26 AWG Max
