Hirose DF11 Series Female Crimp Terminal, 28AWG Min, 24AWG Max
- RS Stock No.:
- 187-4112
- Mfr. Part No.:
- DF11A-2428SCF
- Manufacturer:
- Hirose
Bulk discount available
Subtotal (1 pack of 54 units)**
MYR7.94
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit | Per Pack** |
---|---|---|
54 - 108 | MYR0.147 | MYR7.938 |
162 - 216 | MYR0.142 | MYR7.668 |
270 - 324 | MYR0.135 | MYR7.29 |
378 - 432 | MYR0.128 | MYR6.912 |
486 + | MYR0.122 | MYR6.588 |
**price indicative
- RS Stock No.:
- 187-4112
- Mfr. Part No.:
- DF11A-2428SCF
- Manufacturer:
- Hirose
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Hirose | |
Gender | Female | |
For Use With | DF11 Series Connectors | |
Series | DF11 | |
Termination Method | Crimp | |
Minimum Wire Size AWG | 28AWG | |
Contact Plating | Tin | |
Maximum Wire Size AWG | 24AWG | |
Contact Material | Phosphor Copper | |
Maximum Contact Resistance | 30mΩ | |
Minimum Operating Temperature | -30°C | |
Maximum Operating Temperature | +85°C | |
Select all | ||
---|---|---|
Brand Hirose | ||
Gender Female | ||
For Use With DF11 Series Connectors | ||
Series DF11 | ||
Termination Method Crimp | ||
Minimum Wire Size AWG 28AWG | ||
Contact Plating Tin | ||
Maximum Wire Size AWG 24AWG | ||
Contact Material Phosphor Copper | ||
Maximum Contact Resistance 30mΩ | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +85°C | ||
Related links
- Hirose DF11 Series Female Crimp Terminal 24AWG Max
- Hirose DF11 Series Male Crimp Terminal 24AWG Max
- Hirose DF1B Series Female Crimp Terminal 24AWG Max
- Hirose DF3 Series Female Crimp Terminal 24AWG Max
- Hirose DF62 Series Female Crimp Terminal 24AWG Max
- Hirose DF1 Series Female Crimp Terminal 24AWG Max
- Hirose HIF3B Series Female Crimp Terminal 24AWG Max
- Hirose QR/P8 Series Female Crimp Terminal 24AWG Max