Molex 501647 Series Female Crimp Terminal, 26 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 181-3060
- Mfr. Part No.:
- 5016471000
- Manufacturer:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 16000 units)*
MYR2,768.00
FREE delivery for orders over RM 150.00
In Stock
- 16,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 16000 - 64000 | MYR0.173 | MYR2,768.00 |
| 80000 - 384000 | MYR0.156 | MYR2,496.00 |
| 400000 + | MYR0.128 | MYR2,048.00 |
*price indicative
- RS Stock No.:
- 181-3060
- Mfr. Part No.:
- 5016471000
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | 501646 Receptacle Housing | |
| Current | 2A | |
| Series | 501647 | |
| Contact Plating | Tin | |
| Minimum Wire Size mm² | 0.124mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size mm² | 0.34mm² | |
| Maximum Wire Size AWG | 22AWG | |
| Maximum Contact Resistance | 20mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With 501646 Receptacle Housing | ||
Current 2A | ||
Series 501647 | ||
Contact Plating Tin | ||
Minimum Wire Size mm² 0.124mm² | ||
Minimum Wire Size AWG 26AWG | ||
Contact Material Copper Alloy | ||
Maximum Wire Size mm² 0.34mm² | ||
Maximum Wire Size AWG 22AWG | ||
Maximum Contact Resistance 20mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MY
2.00mm Pitch iGrid Wire-to-Board Crimp Terminal, Female, Tin (Sn) Plating, 22-26 AWG, Reel
Related links
- Molex 501647 Series Female Crimp Terminal 22 AWG Max
- Molex 560085 Series Female Crimp Terminal 22 AWG Max
- Molex 56134 Series Female Crimp Terminal 22 AWG Max
- Molex 201195 Series Female Crimp Terminal 22 AWG Max
- Molex 2578 Series Female Crimp Terminal 22 AWG Max
- Molex 50372 Series Female Crimp Terminal 22 AWG Max
- Molex 56161 Series Female Crimp Terminal 22 AWG Max
- JST Female Crimp Terminal 22 AWG Max
