JST J300 Series Male Crimp Terminal, 16 AWG Min Crimp, 14 AWG Max
- RS Stock No.:
- 161-3223
- Mfr. Part No.:
- BF3M-71GF-M2.0N
- Manufacturer:
- JST
This image is representative of the product range
Get a bulk buy discount
Add 5000 more to save 10%
View bulk pricing optionsSubtotal (1 box of 1000 units)*
MYR1,429.00
FREE delivery for orders over RM 150.00
In Stock
- Plus 2,000 unit(s) shipping from 23 November 2026
- Plus 3,000 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* | Saving |
|---|---|---|---|
| 1000 - 4000 | MYR1.429 | MYR1,429.00 | - |
| 5000 + | MYR1.286 | MYR1,286.00 | 10% |
*price indicative
- RS Stock No.:
- 161-3223
- Mfr. Part No.:
- BF3M-71GF-M2.0N
- Manufacturer:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | Crimp Terminal | |
| Gender | Male | |
| For Use With | J300 JFA Connector Housing | |
| Series | J300 | |
| Minimum Wire Size AWG | 16AWG | |
| Minimum Wire Size mm² | 1.25mm² | |
| Contact Plating | Gold | |
| Maximum Wire Size mm² | 2mm² | |
| Maximum Wire Size AWG | 14AWG | |
| Contact Material | Copper Alloy | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type Crimp Terminal | ||
Gender Male | ||
For Use With J300 JFA Connector Housing | ||
Series J300 | ||
Minimum Wire Size AWG 16AWG | ||
Minimum Wire Size mm² 1.25mm² | ||
Contact Plating Gold | ||
Maximum Wire Size mm² 2mm² | ||
Maximum Wire Size AWG 14AWG | ||
Contact Material Copper Alloy | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Available in both wire-to-board and wire-to-wire connection, the JFA connector is applicable to a wide range of applications e.g. from signal to output circuits.
Double-spring construction
Housing Lances
Clear Click Feeling
Related links
- JST J300 Series Male Crimp Terminal 14 AWG Max
- JST J300 Series Male Crimp Terminal 20 AWG Max
- JST J300 Series Male Crimp Terminal 24 AWG Max
- JST J300 Series Male Crimp Terminal 16 AWG Max
- JST J300 Series Female Crimp Terminal 14 AWG Max
- JST J300 Series Female Crimp Terminal 16 AWG Max
- JST J300 Series Female Crimp Terminal 24 AWG Max
- JST J300 Series Female Crimp Terminal 20 AWG Max
