Molex 43031 Series Male Crimp Terminal, 30 AWG Min Crimp, 26 AWG Max

N

This image is representative of the product range

Subtotal (1 reel of 12000 units)*

MYR12,431.89

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Unit*
1 +MYR12,431.89MYR1.036

*price indicative

RS Stock No.:
862-400
Mfr. Part No.:
430311004
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Gender

Male

Product Type

Crimp Terminal

For Use With

Micro-Fit 3.0 Dual Row Plug Housings

Series

43031

Current

4.5A

Contact Plating

Tin

Minimum Wire Size AWG

30AWG

Contact Material

Phosphor Bronze

Maximum Wire Size AWG

26AWG

Termination Type

Crimp

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Molex crimp Terminal designed for reliable connections in wire-to-wire applications, featuring a male configuration with tin-plated phosphor bronze contact for optimal conductivity.

Rated for a maximum current of 4.5A per contact

Constructed from Durable phosphor bronze for longevity

Low-halogens compliant, ensuring environmental safety

Supports wire sizes ranging from 30 to 26 AWG

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy