Molex Micro-Fit TPA Series Male Crimp Terminal, 30 AWG Min Crimp, 26 AWG Max
- RS Stock No.:
- 795-330
- Mfr. Part No.:
- 43031-5007
- Manufacturer:
- Molex
Subtotal (1 reel of 12000 units)*
MYR3,428.69
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | MYR3,428.69 | MYR0.286 |
*price indicative
- RS Stock No.:
- 795-330
- Mfr. Part No.:
- 43031-5007
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Male | |
| For Use With | Micro-Fit TPA Connector Housing | |
| Current | 8.5A | |
| Series | Micro-Fit TPA | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 26AWG | |
| Contact Material | Phosphor Bronze | |
| Maximum Contact Resistance | 10mΩ | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Male | ||
For Use With Micro-Fit TPA Connector Housing | ||
Current 8.5A | ||
Series Micro-Fit TPA | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 26AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Contact Resistance 10mΩ | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Molex Crimp Terminal Connector serves as a reliable solution for making secure electrical connections in wire-to-wire applications. Designed for maximum durability, it ensures efficient performance across a range of industrial uses.
Supports a maximum current of 8.5A per contact for optimal performance
Constructed from Phosphor Bronze with Tin plating for enhanced conductivity
Rated for a durability of up to 30 mating cycles, ensuring longevity
Compatible with various wire sizes including 26, 28 and 30 AWG
Utilises crimp or compression termination styles for versatility
Related links
- Molex Micro-Fit TPA Series Male Crimp Terminal 26 AWG Max
- Molex Micro-Fit TPA Series Male Crimp Terminal 20 AWG Max
- Molex 43031 Series Male Crimp Terminal 26 AWG Max
- TE Connectivity Micro MATE-N-LOK Series Female Crimp Terminal 26 AWG Max
- TE Connectivity Micro MATE-N-LOK Series Male Crimp Terminal 26 AWG Max
- Molex 43030 Series Female Crimp Terminal 26 AWG Max
- Molex 50034 Series Male Crimp Terminal 26 AWG Max
- Molex 46235 Series Female Crimp Terminal 26 AWG Max
