Molex 08-50 Series Female Crimp Terminal, 30 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 816-356
- Mfr. Part No.:
- 08-50-0136
- Manufacturer:
- Molex
N
Subtotal (1 pack of 3000 units)*
MYR1,078.22
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,078.22 | MYR0.359 |
*price indicative
- RS Stock No.:
- 816-356
- Mfr. Part No.:
- 08-50-0136
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | Housings | |
| Series | 08-50 | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 30AWG | |
| Contact Material | Brass | |
| Maximum Wire Size AWG | 22AWG | |
| Termination Type | Crimp | |
| Standards/Approvals | RoHS | |
| Length | 10.4mm | |
| Colour | Silver | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With Housings | ||
Series 08-50 | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 30AWG | ||
Contact Material Brass | ||
Maximum Wire Size AWG 22AWG | ||
Termination Type Crimp | ||
Standards/Approvals RoHS | ||
Length 10.4mm | ||
Colour Silver | ||
- COO (Country of Origin):
- CN
The Molex crimp Terminal provides reliable electrical connections for KK® Interconnect systems, primarily is designed for various wire sizes ensuring secure signal transmission.
Designed for wire sizes AWG 22 to 30, accommodating diverse applications
Features female gender for consistent connectivity
Constructed from halogen-free brass with tin plating for optimal performance
Compliant with EU RoHS and China ROHS standards, ensuring environmental safety
Net weight of 1.780 grams ensures manageable handling during installation
Related links
- Molex 08-50 Series Female Crimp Terminal 22 AWG Max
- Molex 4809 Series Female Crimp Terminal 22 AWG Max
- Molex 2759 Series Female Crimp Terminal 22 AWG Max
- Molex 7879 Series Female Crimp Terminal 22 AWG Max
- Molex 6459 Series Female Crimp Terminal 22 AWG Max
- Molex 2578 Series Female Crimp Terminal 22 AWG Max
- Molex 5159 Series Female Crimp Terminal 22 AWG Max
- Molex 5103 Series Female Crimp Terminal 22 AWG Max
