Molex 08-50 Series Female Crimp Terminal, 30 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 816-355
- Mfr. Part No.:
- 08-50-0135
- Manufacturer:
- Molex
N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 816-355
- Mfr. Part No.:
- 08-50-0135
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | Housings | |
| Series | 08-50 | |
| Minimum Wire Size AWG | 30AWG | |
| Contact Plating | Tin | |
| Maximum Wire Size AWG | 22AWG | |
| Contact Material | Brass | |
| Termination Type | Crimp | |
| Standards/Approvals | RoHS | |
| Length | 10.4mm | |
| Colour | Silver | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With Housings | ||
Series 08-50 | ||
Minimum Wire Size AWG 30AWG | ||
Contact Plating Tin | ||
Maximum Wire Size AWG 22AWG | ||
Contact Material Brass | ||
Termination Type Crimp | ||
Standards/Approvals RoHS | ||
Length 10.4mm | ||
Colour Silver | ||
- COO (Country of Origin):
- CN
The Molex KK 254 Crimp Terminal is designed for reliable wire-to-board connections, facilitating optimal signal transmission for gauge sizes ranging from 30 to 22 AWG. Its sturdy build ensures longevity and compliance with industry standards.
Female gender construction promotes easy connectivity
Brass metal material ensures excellent conductivity
Tin plating on both mating and termination enhances corrosion resistance
Related links
- Molex 08-50 Series Female Crimp Terminal 22 AWG Max
- Molex 4809 Series Female Crimp Terminal 22 AWG Max
- Molex 2759 Series Female Crimp Terminal 22 AWG Max
- Molex 7879 Series Female Crimp Terminal 22 AWG Max
- Molex 6459 Series Female Crimp Terminal 22 AWG Max
- Molex 2578 Series Female Crimp Terminal 22 AWG Max
- Molex 5159 Series Female Crimp Terminal 22 AWG Max
- Molex 5103 Series Female Crimp Terminal 22 AWG Max
