Molex 43178 Series Male Crimp Terminal, 18 AWG Min Crimp, 18 AWG Max
- RS Stock No.:
- 796-531
- Mfr. Part No.:
- 43178-1002
- Manufacturer:
- Molex
Subtotal (1 reel of 6000 units)*
MYR5,828.76
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | MYR5,828.76 | MYR0.971 |
*price indicative
- RS Stock No.:
- 796-531
- Mfr. Part No.:
- 43178-1002
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Male | |
| For Use With | Sabre Plug Crimp Housings (43680) | |
| Current | 18A | |
| Series | 43178 | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 18AWG | |
| Contact Material | Brass | |
| Maximum Wire Size AWG | 18AWG | |
| Termination Type | Crimp | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Male | ||
For Use With Sabre Plug Crimp Housings (43680) | ||
Current 18A | ||
Series 43178 | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 18AWG | ||
Contact Material Brass | ||
Maximum Wire Size AWG 18AWG | ||
Termination Type Crimp | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The Molex Crimp Terminal offers a reliable connection for power and wire-to-wire applications, featuring a male design suitable for 18 AWG wire with a maximum insulation diameter of 3.30mm.
Constructed with tin-plated brass for enhanced conductivity and durability
Designed for up to 25 mating cycles, ensuring long-term reliability
Weighs 0.565 grams for lightweight handling
Compatible with existing Sabre Female Crimp Terminals for versatile configurations
Manufactured to comply with EU RoHS and other environmental standards
Related links
- Molex 43178 Series Male Crimp Terminal 14 AWG Max
- Molex 43178 Series Male Crimp Terminal 18 AWG Max
- Molex 33000 Series Male Crimp Terminal 18 AWG Max
- Molex 43031 Series Male Crimp Terminal 18 AWG Max
- Molex 56119 Series Male Crimp Terminal 18 AWG Max
- Molex 56121 Series Male Crimp Terminal 18 AWG Max
- Molex 46012 Series Male Crimp Terminal 18 AWG Max
- Molex 50419 Series Male Crimp Terminal 24 AWG Max
