Molex 50419 Series Male Crimp Terminal, 18 AWG Min Crimp, 24 AWG Max
- RS Stock No.:
- 795-587
- Mfr. Part No.:
- 50419-9001
- Manufacturer:
- Molex
Subtotal (1 reel of 5000 units)*
MYR1,877.64
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | MYR1,877.64 | MYR0.376 |
*price indicative
- RS Stock No.:
- 795-587
- Mfr. Part No.:
- 50419-9001
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Male | |
| For Use With | Mighty-SPOX Plug Housings 51114 | |
| Series | 50419 | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 24AWG | |
| Contact Material | Brass | |
| Termination Type | Crimp | |
| Standards/Approvals | EU RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Male | ||
For Use With Mighty-SPOX Plug Housings 51114 | ||
Series 50419 | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 24AWG | ||
Contact Material Brass | ||
Termination Type Crimp | ||
Standards/Approvals EU RoHS Compliant | ||
- COO (Country of Origin):
- MY
The Molex crimp Terminal is designed for reliable power and wire-to-wire connections, featuring a 3.50mm pitch for efficient integration in various applications.
Active status ensures availability and reliability for your projects
Constructed with brass for strength and durability
Tin plating on mating and termination surfaces enhances conductivity
Related links
- Molex Micro-One Series Female Crimp Terminal 24 AWG Max
- Molex 50217 Series Female Crimp Terminal 18 AWG Max
- Molex 5558 Series Male Crimp Terminal 18 AWG Max
- Molex 201447 Series Male Crimp Terminal 24 AWG Max
- Molex Mini-Fit Series Male Crimp Terminal 24 AWG Max
- Molex 35044 Series Male Crimp Terminal 24 AWG Max
- Molex 70021 Series Male Crimp Terminal 24 AWG Max
- Molex 35021 Series Male Crimp Terminal 24 AWG Max
