Molex 8818 Series Female Crimp Terminal, 22 AWG Min Crimp, 18 AWG Max
- RS Stock No.:
- 786-646
- Mfr. Part No.:
- 08-52-0132
- Manufacturer:
- Molex
Subtotal (1 bag of 2000 units)*
MYR1,122.80
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR1,122.80 | MYR0.561 |
*price indicative
- RS Stock No.:
- 786-646
- Mfr. Part No.:
- 08-52-0132
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | Plug Housing | |
| Current | 7A | |
| Series | 8818 | |
| Minimum Wire Size AWG | 22AWG | |
| Contact Plating | Tin | |
| Maximum Wire Size AWG | 18AWG | |
| Contact Material | Phosphor Bronze | |
| Maximum Contact Resistance | 10mΩ | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Length | 13.7mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With Plug Housing | ||
Current 7A | ||
Series 8818 | ||
Minimum Wire Size AWG 22AWG | ||
Contact Plating Tin | ||
Maximum Wire Size AWG 18AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Contact Resistance 10mΩ | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Length 13.7mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
The Molex Terminal connector is engineered for reliable electrical connectivity. Designed to enhance performance, it is an essential component for seamless integration in various applications.
Provides stable connections for enhanced signal integrity
Facilitates straightforward installation with user-friendly design
Optimised for use in diverse environments, ensuring durability
Supports streamlined assembly processes to improve productivity
Related links
- Molex 8818 Series Female Crimp Terminal 18 AWG Max
- Molex 2478 Series Female Crimp Terminal 18 AWG Max
- Molex 6838 Series Female Crimp Terminal 18 AWG Max
- Molex 5298 Series Male Crimp Terminal 18 AWG Max
- Molex 6459 Series Female Crimp Terminal 22 AWG Max
- Molex 08-70 Series Female Crimp Terminal 18 AWG Max
- Molex 5194 Series Female Crimp Terminal 18 AWG Max
- Molex 5005 Series Female Crimp Terminal 18 AWG Max
