Molex 08-70 Series Female Crimp Terminal, 24 AWG Min Crimp, 18 AWG Max
- RS Stock No.:
- 816-357
- Mfr. Part No.:
- 08-70-0042
- Manufacturer:
- Molex
Subtotal (1 pack of 1200 units)*
MYR1,062.87
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,062.87 | MYR0.886 |
*price indicative
- RS Stock No.:
- 816-357
- Mfr. Part No.:
- 08-70-0042
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | Housings | |
| Series | 08-70 | |
| Minimum Wire Size AWG | 24AWG | |
| Contact Plating | Pre Tin | |
| Maximum Wire Size AWG | 18AWG | |
| Contact Material | Brass | |
| Termination Type | Crimp | |
| Standards/Approvals | RoHS | |
| Length | 16.4mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With Housings | ||
Series 08-70 | ||
Minimum Wire Size AWG 24AWG | ||
Contact Plating Pre Tin | ||
Maximum Wire Size AWG 18AWG | ||
Contact Material Brass | ||
Termination Type Crimp | ||
Standards/Approvals RoHS | ||
Length 16.4mm | ||
- COO (Country of Origin):
- JP
The Molex connector provides a reliable connection solution is designed for diverse applications, ensuring efficient power delivery and data transmission in Compact spaces.
Robust design allows for consistent performance under various conditions
Compact form factor aids in space-saving layouts without compromising functionality
High-quality materials enhance durability and longevity in connectivity
Designed for easy integration, accommodating a wide range of circuit boards
Related links
- Molex 5194 Series Female Crimp Terminal 18 AWG Max
- Molex 5005 Series Female Crimp Terminal 18 AWG Max
- Molex 5006 Series Male Crimp Terminal 18 AWG Max
- Molex 5159 Series Female Crimp Terminal 22 AWG Max
- Molex 5263 Series Female Crimp Terminal 22 AWG Max
- Molex 5298 Series Male Crimp Terminal 18 AWG Max
- Molex 2478 Series Female Crimp Terminal 18 AWG Max
- Molex 5103 Series Female Crimp Terminal 22 AWG Max
