binder 696 Series Male Connector, 14 AWG Min Crimp, 14 AWG Max
- RS Stock No.:
- 762-167
- Mfr. Part No.:
- 61-0902-139
- Manufacturer:
- binder
Subtotal (1 pack of 100 units)*
MYR947.50
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 2 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR947.50 | MYR9.475 |
*price indicative
- RS Stock No.:
- 762-167
- Mfr. Part No.:
- 61-0902-139
- Manufacturer:
- binder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | binder | |
| Gender | Male | |
| Product Type | Connector | |
| For Use With | For use with HEC Series 696 Female Housings | |
| Series | 696 | |
| Contact Plating | Silver | |
| Minimum Wire Size AWG | 14AWG | |
| Contact Material | Brass | |
| Maximum Wire Size AWG | 14AWG | |
| Termination Type | Crimp | |
| Select all | ||
|---|---|---|
Brand binder | ||
Gender Male | ||
Product Type Connector | ||
For Use With For use with HEC Series 696 Female Housings | ||
Series 696 | ||
Contact Plating Silver | ||
Minimum Wire Size AWG 14AWG | ||
Contact Material Brass | ||
Maximum Wire Size AWG 14AWG | ||
Termination Type Crimp | ||
- COO (Country of Origin):
- DE
The Binder connector is a crimp contact designed for secure electrical connections. Its precision engineering ensures reliability and efficiency in various applications.
Connector design features crimp contacts for reliable connections
Pin contact version accommodates a connection cross-section of 2.50 mm²
Weighs only 1.50 grams, facilitating lightweight applications
Manufactured from CuZn (brass) for durability
Ag (silver) plating enhances conductivity and performance
Compliant with REACH regulations regarding hazardous substances
ECl@ss 11.1 classification for easy identification and categorisation
Related links
- binder 696 Series Female Connector 14 AWG Max
- binder 696 Series Male Crimp Contact 14 AWG Max
- binder 696 Series Male Connector 12 AWG Max
- binder 696 Series Female Connector 10 AWG Max
- binder 696 Series Female Connector 12 AWG Max
- binder 696 Series Male Connector 10 AWG Max
- binder 696 Series Male Connector 16 AWG Max
- binder 696 Series Female Connector 16 AWG Max
