binder 696 Series Female Connector, 16 AWG Min Crimp, 16 AWG Max
- RS Stock No.:
- 762-166
- Mfr. Part No.:
- 61-0901-139
- Manufacturer:
- binder
Subtotal (1 pack of 100 units)*
MYR988.80
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR988.80 | MYR9.888 |
*price indicative
- RS Stock No.:
- 762-166
- Mfr. Part No.:
- 61-0901-139
- Manufacturer:
- binder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | binder | |
| Gender | Female | |
| Product Type | Connector | |
| For Use With | For use with HEC Series 696 Male Housings | |
| Series | 696 | |
| Minimum Wire Size AWG | 16AWG | |
| Contact Plating | Silver | |
| Maximum Wire Size AWG | 16AWG | |
| Contact Material | Brass | |
| Termination Type | Crimp | |
| Select all | ||
|---|---|---|
Brand binder | ||
Gender Female | ||
Product Type Connector | ||
For Use With For use with HEC Series 696 Male Housings | ||
Series 696 | ||
Minimum Wire Size AWG 16AWG | ||
Contact Plating Silver | ||
Maximum Wire Size AWG 16AWG | ||
Contact Material Brass | ||
Termination Type Crimp | ||
- COO (Country of Origin):
- DE
The Binder socket contact is designed for secure crimp connections in a variety of applications, ensuring reliability and ease of use. This component is suitable for connecting wires with a cross-section of 1.50 mm².
Connector design utilises a crimp contact for dependable performance
Version specified as a socket contact for versatility
Compatible with a connection cross-section of 1.50 mm²
Constructed from CuZn (brass) for durability
Related links
- binder 696 Series Male Connector 16 AWG Max
- binder 696 Series Female Connector 14 AWG Max
- binder 696 Series Female Connector 10 AWG Max
- binder 696 Series Female Connector 12 AWG Max
- binder 696 Series Male Connector 12 AWG Max
- binder 696 Series Male Connector 10 AWG Max
- binder 696 Series Male Connector 14 AWG Max
- binder 696 Series Male Crimp Contact 14 AWG Max
