Molex 64324 Series Female Crimp Terminal, 12 AWG Min Crimp, 10 AWG Max
- RS Stock No.:
- 747-944
- Mfr. Part No.:
- 64324-1019
- Manufacturer:
- Molex
This image is representative of the product range
Subtotal (1 reel of 2500 units)*
MYR4,512.72
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | MYR4,512.72 | MYR1.805 |
*price indicative
- RS Stock No.:
- 747-944
- Mfr. Part No.:
- 64324-1019
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | Power CMC Receptacles | |
| Current | 21A | |
| Series | 64324 | |
| Minimum Wire Size AWG | 12AWG | |
| Contact Plating | Tin | |
| Maximum Wire Size AWG | 10AWG | |
| Contact Material | Copper Alloy | |
| Termination Type | Crimp | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With Power CMC Receptacles | ||
Current 21A | ||
Series 64324 | ||
Minimum Wire Size AWG 12AWG | ||
Contact Plating Tin | ||
Maximum Wire Size AWG 10AWG | ||
Contact Material Copper Alloy | ||
Termination Type Crimp | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
Related links
- Molex 64324 Series Female Crimp Terminal 10 AWG Max
- Molex 64324 Series Female Crimp Terminal 12 AWG Max
- Molex 64324 Series Female Crimp Terminal 18 AWG Max
- Molex 171825 Series Female Crimp Terminal 10 AWG Max
- Molex 42815 Series Female Crimp Terminal 10 AWG Max
- Molex 19434 Series Female Crimp Terminal 10 AWG Max
- TE Connectivity Dynamic 5000 Series Female Crimp Terminal 10 AWG Max
- Hirose DF60 Series Female Crimp Terminal 10 AWG Max
