TE Connectivity 2403091 Series Crimp Terminal, 22 AWG Min Crimp, 18 AWG Max

This image is representative of the product range

Subtotal (1 tape of 50 units)*

MYR38.80

Add to Basket
Select or type quantity
In Stock
  • Plus 400 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s)
Per Tape
Per Unit*
1 +MYR38.80MYR0.776

*price indicative

RS Stock No.:
283-580
Mfr. Part No.:
2403091-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Terminal

For Use With

Discrete Wire Type Magnet Wire

Series

2403091

Minimum Wire Size AWG

22AWG

Contact Plating

Pre Tin

Maximum Wire Size AWG

18AWG

Termination Type

Crimp

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

125°C

Standards/Approvals

EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, 2016, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006

Length

15.11mm

COO (Country of Origin):
CN
The TE Connectivity Mag-Mate is a crimp magnet wire Terminal designed for secure connections with 22 to 18 AWG lead wire sizes. It features pre-tin plating for enhanced corrosion resistance and durability, the Terminal has a crimp area length of 3.05 mm and operates efficiently in a wide temperature range. TE Connectivity has developed 200 box MAG-MATE Terminals to benefit electric motor manufacturers designing Compact motor systems. With 30% less volume than 300 box MAG-MATE Terminals and compatibility with a wide range of copper and aluminum magnet wire sizes, this insulation displacement contact (IDC) Terminal can support a variety of small motor applications with reliable, efficient, gas-tight connections.

Straight Terminal orientation

REACH and RoHS compliant

Operating temperature is -65 degree C to 125 degree Celsius

Magnet wire Terminal for Compact motor systems

Insulation displacement contact (IDC)

Accepts copper and aluminum magnet wire

Space-saving design suited for Compact motor systems

Compatible with 30-21AWG copper and 26-20AWG aluminum magnet wire

IDC magnet wire contact creates a reliable, cost-effective and efficient connection

Applications


Air conditioner fan motor

Seat adjustment motor

Small power motors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy