Altera 5M240ZT100C4N Complex Programmable Logic Device MAX V 192 Cells, 79 I/O, 7.9 ns 240 Labs, In System

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
170-3002
Mfr. Part No.:
5M240ZT100C4N
Manufacturer:
Altera
Find similar products by selecting one or more attributes.
Select all

Brand

Altera

Series

MAX V

Product Type

Complex Programmable Logic Device

Number of Macro Cells

192

Number of User I/Os

79

Maximum Propagation Delay Time

7.9ns

Number of Logic Blocks/Elements

240

In System Programmability

Yes

Mount Type

Surface

Package Type

TQFP

Maximum Operating Temperature

85°C

Minimum Operating Temperature

0°C

Pin Count

100

Minimum Supply Voltage

1.71V

Maximum Supply Voltage

1.89V

Individual Output Enable Control

Yes

Length

16mm

Height

1mm

Standards/Approvals

RoHS

Maximum Operating Frequency

152MHz

Automotive Standard

No

Re-programmability Support

Yes

COO (Country of Origin):
US

MAX V device CPLD, Altera


Low-power, and non-volatile CPLD architecture

Instant-on (0.5ms or less) configuration time

Standby current as low as 25μA and fast power-down/reset operation

Fast propagation delay and clock-to-output times

Internal oscillator

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy