RS PRO, 31.75 mm OD 10 mm, 44.45 mm Length 10 mm Flexible Beam Coupling

N

Subtotal (1 unit)*

MYR279.56

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR279.56

*price indicative

RS Stock No.:
764-295
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Flexible Beam Coupling

Outside Diameter

31.75mm

Length

44.45mm

Torque Rating

6.89Nm

Misalignment - Angular

3°

Number of Beams

6

Style

Set Screw

Material

Aluminium

Bore Size A

10mm

Bore Size B

10mm

Minimum Operating Temperature

-40°F

Maximum Operating Temperature

225°F

Screw Size

M6

COO (Country of Origin):
CN

RS PRO 10 mm Flexible Beam Coupling 6.89 Nm


This RS PRO flexible beam coupling is designed to connect two shafts while accommodating misalignment. It is Ideal for applications requiring precise torque transmission and flexibility. The coupling's aluminium construction ensures durability and resistance to corrosion.

Features and Benefits


Bore Size: 10 mm: Allows for compatibility with standard shaft sizes.
Torque Rating: 6.89 Nm: Provides reliable torque transmission for various applications.
Material: Aluminium: Offers lightweight strength and corrosion resistance.
Misalignment Angular: 3°: Accommodates angular misalignment to protect connected components.
Operating Temperature Range: -40 °F to 225 °F: Suitable for a wide range of environmental conditions.
Number of Beams: 6: Enhances flexibility and reduces stress on shafts.
Set Screw Style: Ensures secure attachment to shafts.

Applications


Robotics
Automation systems
Precision machinery

Additional Information


Screw Size: M6
Outside Diameter: 31.75 mm
Length: 44.45 mm

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy