RS PRO, 25.4 mm OD 6 mm, 38.1 mm Length 6 mm Flexible Beam Coupling
- RS Stock No.:
- 764-290
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
MYR218.38
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR218.38 |
*price indicative
- RS Stock No.:
- 764-290
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 25.4mm | |
| Length | 38.1mm | |
| Torque Rating | 3.73Nm | |
| Number of Beams | 6 | |
| Misalignment - Angular | 3° | |
| Style | Clamp | |
| Bore Size A | 6mm | |
| Bore Size B | 6mm | |
| Material | Aluminium | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Temperature | 225°F | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 25.4mm | ||
Length 38.1mm | ||
Torque Rating 3.73Nm | ||
Number of Beams 6 | ||
Misalignment - Angular 3° | ||
Style Clamp | ||
Bore Size A 6mm | ||
Bore Size B 6mm | ||
Material Aluminium | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Temperature 225°F | ||
Screw Size M4 | ||
- COO (Country of Origin):
- CN
RS PRO 6 mm Flexible Beam Coupling
The RS PRO Flexible Beam Coupling is designed to connect two shafts while accommodating misalignment and providing torsional flexibility. Ideal for precision applications, this coupling ensures smooth torque transmission and reduces vibration, enhancing the performance of your machinery.
Features and Benefits
Material: Aluminium construction offers lightweight durability and resistance to corrosion.
Misalignment Capability: Accommodates angular misalignment up to 3 degrees for versatile use.
Torque Rating: Supports up to 3.73 Nm, suitable for various mechanical applications.
Temperature Range: Operates efficiently between -40 °F and 225 °F, ensuring reliability in diverse environments.
Clamp Style: Provides secure and easy installation with M4 screw size.
Beam Design: Six-beam design enhances flexibility and reduces backlash.
Misalignment Capability: Accommodates angular misalignment up to 3 degrees for versatile use.
Torque Rating: Supports up to 3.73 Nm, suitable for various mechanical applications.
Temperature Range: Operates efficiently between -40 °F and 225 °F, ensuring reliability in diverse environments.
Clamp Style: Provides secure and easy installation with M4 screw size.
Beam Design: Six-beam design enhances flexibility and reduces backlash.
Applications
Robotics
Automated machinery
Precision instrumentation
Automated machinery
Precision instrumentation
Additional Information
Complies with industry standards for flexible couplings.
Suitable for use in environments with temperature fluctuations.
Suitable for use in environments with temperature fluctuations.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 38.1 mm Length 8 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 6 mm Flexible Beam Coupling
- RS PRO 31.8 mm Length 6 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 6 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 6 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 6 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 6 mm Flexible Beam Coupling
- RS PRO 31.8 mm Length 6 mm Flexible Beam Coupling
