RS PRO, 30 mm OD 12 mm, 30 mm Length 12 mm Flexible Beam Coupling
- RS Stock No.:
- 764-283
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
MYR425.67
FREE delivery for orders over RM 150.00
In Stock
- 5 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR425.67 |
*price indicative
- RS Stock No.:
- 764-283
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 30mm | |
| Length | 30mm | |
| Torque Rating | 10.4Nm | |
| Misalignment - Angular | 3° | |
| Number of Beams | 4 | |
| Style | Set Screw | |
| Bore Size B | 12mm | |
| Minimum Operating Temperature | -40°F | |
| Material | 303 Stainless Steel | |
| Bore Size A | 12mm | |
| Maximum Operating Temperature | 350°F | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 30mm | ||
Length 30mm | ||
Torque Rating 10.4Nm | ||
Misalignment - Angular 3° | ||
Number of Beams 4 | ||
Style Set Screw | ||
Bore Size B 12mm | ||
Minimum Operating Temperature -40°F | ||
Material 303 Stainless Steel | ||
Bore Size A 12mm | ||
Maximum Operating Temperature 350°F | ||
Screw Size M5 | ||
- COO (Country of Origin):
- CN
RS PRO 12 mm Flexible Beam Coupling 30 mm
This RS PRO flexible beam coupling is designed for precision applications requiring reliable torque transmission. With a bore size of 12 mm and an outside diameter of 30 mm, it is Ideal for connecting shafts in various industrial settings. The coupling's 303 stainless steel construction ensures durability and resistance to corrosion, making it suitable for demanding environments.
Features and Benefits
Bore Size: 12 mm for compatibility with standard shaft sizes
Material: 303 stainless steel for enhanced corrosion resistance and durability
Torque Rating: 10.4 Nm for effective power transmission
Misalignment Capability: 3° angular misalignment to accommodate shaft misalignments
Operating Temperature Range: -40 °F to 350 °F for versatile application conditions
Number of Beams: 4 beams for improved flexibility and performance
Set Screw Style: Ensures secure attachment to shafts
Material: 303 stainless steel for enhanced corrosion resistance and durability
Torque Rating: 10.4 Nm for effective power transmission
Misalignment Capability: 3° angular misalignment to accommodate shaft misalignments
Operating Temperature Range: -40 °F to 350 °F for versatile application conditions
Number of Beams: 4 beams for improved flexibility and performance
Set Screw Style: Ensures secure attachment to shafts
Applications
Robotics
Automation systems
Precision machinery
Automation systems
Precision machinery
Additional Information
Screw Size: M5 for secure fastening
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 30 mm Length 10 mm Flexible Beam Coupling
- Ruland 30 mm Length 12 mm Flexible Coupling
- Ruland 30 mm Length 10 mm Flexible Coupling
- Ruland 30 mm Length 9 mm Flexible Coupling
- Ruland 30 mm Length 8 mm Flexible Coupling
- RS PRO 44.45 mm Length 12 mm Flexible Beam Coupling
- Ruland 30 mm Length 11 mm Flexible Coupling
- Ruland 38.1 mm Length 12 mm Flexible Beam Coupling

