RS PRO, 15 mm OD 5 mm, 22 mm Length 5 mm Flexible Beam Coupling
- RS Stock No.:
- 764-278
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
MYR298.85
FREE delivery for orders over RM 150.00
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
- Plus 10 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR298.85 |
*price indicative
- RS Stock No.:
- 764-278
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 15mm | |
| Length | 22mm | |
| Torque Rating | 1.2Nm | |
| Number of Beams | 4 | |
| Misalignment - Angular | 3° | |
| Style | Clamp | |
| Bore Size A | 5mm | |
| Material | 303 Stainless Steel | |
| Bore Size B | 5mm | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Temperature | 350°F | |
| Screw Size | M2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 15mm | ||
Length 22mm | ||
Torque Rating 1.2Nm | ||
Number of Beams 4 | ||
Misalignment - Angular 3° | ||
Style Clamp | ||
Bore Size A 5mm | ||
Material 303 Stainless Steel | ||
Bore Size B 5mm | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Temperature 350°F | ||
Screw Size M2 | ||
- COO (Country of Origin):
- CN
RS PRO 5 mm Flexible Beam Coupling 22 mm
The RS PRO Flexible Beam Coupling is designed for precision applications requiring reliable torque transmission and flexibility. Made from 303 stainless steel, it is Ideal for use in environments with temperature variations, offering a robust solution for misalignment issues.
Features and Benefits
Material: 303 stainless steel provides excellent corrosion resistance and durability.
Bore Size: 5 mm bore size allows for compatibility with standard shafts.
Length: 22 mm length ensures Compact installation in tight spaces.
Temperature Range: Operates efficiently between -40 °F and 350 °F, suitable for various environmental conditions.
Misalignment Capability: 3° angular misalignment capacity reduces stress on connected components.
Torque Rating: 1.2 Nm torque rating ensures reliable power transmission.
Beam Design: 4-beam design enhances flexibility and reduces backlash.
Clamp Style: Clamp style allows for easy installation and secure attachment.
Bore Size: 5 mm bore size allows for compatibility with standard shafts.
Length: 22 mm length ensures Compact installation in tight spaces.
Temperature Range: Operates efficiently between -40 °F and 350 °F, suitable for various environmental conditions.
Misalignment Capability: 3° angular misalignment capacity reduces stress on connected components.
Torque Rating: 1.2 Nm torque rating ensures reliable power transmission.
Beam Design: 4-beam design enhances flexibility and reduces backlash.
Clamp Style: Clamp style allows for easy installation and secure attachment.
Applications
Robotics
Automated machinery
Precision instrumentation
CNC machines
Automated machinery
Precision instrumentation
CNC machines
Additional Information
Screw Size: M2 screws are used for secure fastening.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Ruland 22 mm Length 5 mm Flexible Coupling
- RS PRO 31.75 mm Length 5 mm Flexible Beam Coupling
- RS PRO 28 mm Length 5 mm Flexible Beam Coupling
- Ruland 25.4 mm Length 5 mm Flexible Beam Coupling
- Ruland 31.8 mm Length 5 mm Flexible Beam Coupling
- RS PRO 22.9 mm Length 5 mm Flexible Beam Coupling
- Ruland 31.8 mm Length 5 mm Flexible Beam Coupling
- Ruland 20 mm Length 5 mm Flexible Coupling

