RS PRO, 12.7 mm OD 3 mm, 19.1 mm Length 3 mm Flexible Beam Coupling
- RS Stock No.:
- 764-274
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
MYR104.65
FREE delivery for orders over RM 150.00
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR104.65 |
*price indicative
- RS Stock No.:
- 764-274
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 12.7mm | |
| Length | 19.1mm | |
| Torque Rating | 0.9Nm | |
| Number of Beams | 4 | |
| Misalignment - Angular | 3° | |
| Style | Set Screw | |
| Material | Aluminium | |
| Bore Size A | 3mm | |
| Bore Size B | 3mm | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Temperature | 225°F | |
| Screw Size | M2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 12.7mm | ||
Length 19.1mm | ||
Torque Rating 0.9Nm | ||
Number of Beams 4 | ||
Misalignment - Angular 3° | ||
Style Set Screw | ||
Material Aluminium | ||
Bore Size A 3mm | ||
Bore Size B 3mm | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Temperature 225°F | ||
Screw Size M2 | ||
- COO (Country of Origin):
- CN
RS PRO 3 mm Flexible Beam Coupling 4 Beam Set Screw
The RS PRO Flexible Beam Coupling is designed to connect two shafts while accommodating misalignment and reducing vibration. Made from Durable aluminium, this coupling is Ideal for applications requiring precision and flexibility. Its Compact design ensures efficient performance in limited spaces.
Features and Benefits
Material: Aluminium construction ensures durability and lightweight performance.
Misalignment Capability: Accommodates up to 3 degrees of angular misalignment for flexible operation.
Temperature Range: Operates effectively between -40 °F and 225 °F for versatile use.
Torque Rating: Supports up to 0.9 Nm, suitable for various industrial applications.
Set Screw Style: Provides secure attachment and easy installation.
Compact Design: With an outside diameter of 12.7 mm, it fits well in confined spaces.
Misalignment Capability: Accommodates up to 3 degrees of angular misalignment for flexible operation.
Temperature Range: Operates effectively between -40 °F and 225 °F for versatile use.
Torque Rating: Supports up to 0.9 Nm, suitable for various industrial applications.
Set Screw Style: Provides secure attachment and easy installation.
Compact Design: With an outside diameter of 12.7 mm, it fits well in confined spaces.
Applications
Robotics
Precision Instruments
Automated Machinery
Precision Instruments
Automated Machinery
Additional Information
Screw Size: M2 for secure fastening
Number of Beams: 4 for enhanced flexibility and strength
Number of Beams: 4 for enhanced flexibility and strength
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 19.1 mm Length 3 mm Flexible Beam Coupling
- RS PRO 19.1 mm Length 3 mm Flexible Beam Coupling
- Ruland 19.1 mm Length 3 mm Flexible Coupling
- Ruland 19.1 mm Length 3 mm Coupler
- Ruland 22.9 mm Length 3 mm Flexible Coupling
- Ruland 22.9 mm Length 3 mm Flexible Coupling
- RS PRO 19.1 mm Length 4 mm Flexible Beam Coupling
- RS PRO 19.1 mm Length 4 mm Flexible Beam Coupling

