RS PRO, 12.7 mm OD 5 mm, 19.1 mm Length 4 mm Flexible Beam Coupling
- RS Stock No.:
- 764-272
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
MYR132.58
FREE delivery for orders over RM 150.00
In Stock
- 29 unit(s) ready to ship from another location
- Plus 17 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR132.58 |
*price indicative
- RS Stock No.:
- 764-272
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 12.7mm | |
| Length | 19.1mm | |
| Torque Rating | 0.9Nm | |
| Misalignment - Angular | 3° | |
| Number of Beams | 4 | |
| Style | Clamp | |
| Minimum Operating Temperature | -40°F | |
| Bore Size B | 4mm | |
| Bore Size A | 5mm | |
| Material | Aluminium | |
| Maximum Operating Temperature | 225°F | |
| Screw Size | M2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 12.7mm | ||
Length 19.1mm | ||
Torque Rating 0.9Nm | ||
Misalignment - Angular 3° | ||
Number of Beams 4 | ||
Style Clamp | ||
Minimum Operating Temperature -40°F | ||
Bore Size B 4mm | ||
Bore Size A 5mm | ||
Material Aluminium | ||
Maximum Operating Temperature 225°F | ||
Screw Size M2 | ||
- COO (Country of Origin):
- CN
RS PRO 5 mm Flexible Beam Coupling 4 mm
The RS PRO Flexible Beam Coupling is designed to connect two shafts while accommodating misalignment and reducing vibration. This coupling is Ideal for precision applications where smooth operation is essential. Made from Durable aluminium, it offers reliable performance in various industrial settings.
Features and Benefits
Bore Size A: 5 mm: Ensures compatibility with a wide range of shaft sizes.
Bore Size B: 4 mm: Provides versatility for different shaft configurations.
Material: Aluminium: Offers lightweight strength and corrosion resistance.
Misalignment Angular: 3°: Allows for angular misalignment without compromising performance.
Number of Beams: 4: Enhances flexibility and torsional stiffness.
Torque Rating: 0.9 Nm: Suitable for low to medium torque applications.
Operating Temperature Range: -40 °F to 225 °F: Ensures reliable operation in extreme conditions.
Clamp Style: Provides secure and easy installation.
Bore Size B: 4 mm: Provides versatility for different shaft configurations.
Material: Aluminium: Offers lightweight strength and corrosion resistance.
Misalignment Angular: 3°: Allows for angular misalignment without compromising performance.
Number of Beams: 4: Enhances flexibility and torsional stiffness.
Torque Rating: 0.9 Nm: Suitable for low to medium torque applications.
Operating Temperature Range: -40 °F to 225 °F: Ensures reliable operation in extreme conditions.
Clamp Style: Provides secure and easy installation.
Applications
Precision machinery
Robotics
Automation systems
Medical equipment
Robotics
Automation systems
Medical equipment
Additional Information
Screw Size: M2
Outside Diameter: 12.7 mm
Length: 19.1 mm
Outside Diameter: 12.7 mm
Length: 19.1 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 19.1 mm Length 3 mm Flexible Beam Coupling
- RS PRO 19.1 mm Length 4 mm Flexible Beam Coupling
- Ruland 19.1 mm Length 4 mm Coupler
- RS PRO 19.1 mm Length 3 mm Flexible Beam Coupling
- Ruland 31.8 mm Length 5 mm Flexible Beam Coupling
- Ruland 33.2 mm Length Flexible Coupling 4 mm
- Ruland 22.9 mm Length 4 mm Flexible Coupling
- Huco 19.1 mm Length 4 mm Coupler

