RS PRO, 42 mm OD Steel C45 (En8) (Black Oxide), 65 mm Length Jaw Coupling
- RS Stock No.:
- 606-048
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
MYR132.02
FREE delivery for orders over RM 150.00
In Stock
- Plus 21 unit(s) shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR132.02 |
*price indicative
- RS Stock No.:
- 606-048
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Jaw Coupling | |
| Outside Diameter | 42mm | |
| Length | 65mm | |
| Element Material | Steel C45 (En8) (Black Oxide) | |
| Series | RCS | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Jaw Coupling | ||
Outside Diameter 42mm | ||
Length 65mm | ||
Element Material Steel C45 (En8) (Black Oxide) | ||
Series RCS | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
RS PRO Rigid Coupling, 20 mm Bore, Black Oxide Steel
RS PRO Rigid Couplings are designed to connect two shafts securely, ensuring precise alignment and torque transmission. Ideal for applications requiring a robust and reliable connection, these couplings are crafted from high-quality black oxide steel, offering durability and resistance to wear.
Features and Benefits
Bore tolerance +0.012/+0.050 mm: Ensures a precise fit and optimal performance.
Materials – Steel C45 (EN8) (Black Oxide): Provides strength and corrosion resistance.
Precision machined bore = Ra 0.8: Guarantees smooth operation and reduced friction.
Patchlock Anti-Vibration Screws: Prevents loosening under dynamic loads.
Recommended shaft tolerance + 0 / – .013 mm: Facilitates accurate installation and alignment.
Applications
Manufacturing machinery
Robotics
Automotive systems
Industrial automation
Additional Information
Complies with industry standards for mechanical components
Available in various materials for different environmental conditions
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

