Ruland, 30 mm OD 12 mm, 38 mm Length 8 mm Flexible Coupling

Subtotal (1 unit)*

MYR1,042.52

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,042.52

*price indicative

RS Stock No.:
604-578
Mfr. Part No.:
MWC30-12-8-SS
Manufacturer:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Outside Diameter

30mm

Length

38mm

Maximum Speed

6000rpm

Torque Rating

4.6Nm

Moment of Inertia

20.92 x 10-6 kg/m²

Number of Beams

4

Misalignment - Angular

3.0°

Style

Clamp

Misalignment - Parallel

380μm

Misalignment - Axial

250μm

Material

303 Stainless Steel

Minimum Operating Temperature

-40°F

Bore Size A

12mm

Bore Size B

8mm

Maximum Operating Temperature

350°F

Series

MW

Standards/Approvals

DIN 912 12.9, REACH, RoHS3

Screw Size

M4

COO (Country of Origin):
US
The Ruland Four beam coupling offers exceptional performance for precise motion control applications. With a robust stainless steel construction, it's designed to accommodate misalignments while ensuring zero backlash and minimal vibration, even at high speeds of up to 6,000 RPM. The innovative design features two sets of spiral cuts, which provide higher torque capacity and reduced windup compared to conventional single beam couplings. This coupling's compact dimensions make it an ideal choice for applications requiring a smaller footprint without compromising performance. Furthermore, it meets stringent manufacturing standards and is compliant with RoHS and REACH regulations, ensuring both quality and sustainability. Machined from premium bar stock sourced in North America, this coupling exemplifies durability and reliability for various industrial settings.

Constructed from 303 stainless steel for enhanced torque capacity and longevity

Ideal for high-speed applications with a maximum operating speed of 6,000 RPM

Zero-backlash design aids in maintaining precision in motion systems

Suitable for various misalignment conditions, making it versatile for different setups

Manufactured in the USA under strict quality controls for superior performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy