Ruland, 28.6 mm OD 9 mm, 38.1 mm Length 7 mm Flexible Coupling
- RS Stock No.:
- 603-819
- Mfr. Part No.:
- PSMR29-9-7-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
MYR354.15
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR354.15 |
*price indicative
- RS Stock No.:
- 603-819
- Mfr. Part No.:
- PSMR29-9-7-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 28.6mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 4Nm | |
| Moment of Inertia | 6.349 x 10-6 kg/m² | |
| Number of Beams | 4 | |
| Misalignment - Angular | 3.0° | |
| Style | Set Screw | |
| Misalignment - Parallel | 380μm | |
| Misalignment - Axial | 250μm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 9mm | |
| Bore Size B | 7mm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Series | PSMR29 | |
| Maximum Operating Temperature | 107°C | |
| Standards/Approvals | DIN 912 12.9, RoHS3, REACH | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 28.6mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 4Nm | ||
Moment of Inertia 6.349 x 10-6 kg/m² | ||
Number of Beams 4 | ||
Misalignment - Angular 3.0° | ||
Style Set Screw | ||
Misalignment - Parallel 380μm | ||
Misalignment - Axial 250μm | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 9mm | ||
Bore Size B 7mm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Series PSMR29 | ||
Maximum Operating Temperature 107°C | ||
Standards/Approvals DIN 912 12.9, RoHS3, REACH | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling offers a remarkable blend of precision and reliability, engineered to excel in dynamic applications. This coupling is a set screw style, designed to connect shafts with differing diameters seamlessly, while maintaining a balanced state that significantly reduces vibration during operation. Crafted from high-quality 7075 aluminum, it delivers a lightweight yet robust solution ideal for high-speed machinery, boasting a maximum operational speed of up to 6,000 RPM. Its zero-backlash construction ensures optimal torque transmission, essential for applications requiring heightened accuracy and minimal play. Manufactured under stringent quality controls in the USA, this coupling exemplifies meticulous craftsmanship and advanced engineering, making it a dependable choice for professionals seeking top-notch performance.
Machined from a single piece of material for enhanced durability
Equipped with dual sets of spiral cuts for increased torque capacity
Maximizes operational efficiency through lower windup characteristics
Compliant with RoHS3 and REACH standards for environmental safety
Features four set screws for secure shaft locking
Related links
- Ruland 38.1 mm Length 9 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 8 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
