Ruland, 25.4 mm OD 9 mm, 31.8 mm Length 9 mm Flexible Coupling
- RS Stock No.:
- 603-681
- Mfr. Part No.:
- PSMR25-9-9-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
MYR291.40
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR291.40 |
*price indicative
- RS Stock No.:
- 603-681
- Mfr. Part No.:
- PSMR25-9-9-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 25.4mm | |
| Length | 31.8mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 1.76Nm | |
| Moment of Inertia | 3.394 x 10-6 kg/m² | |
| Number of Beams | 4 | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 380μm | |
| Style | Set Screw | |
| Misalignment - Axial | 250μm | |
| Bore Size B | 9mm | |
| Bore Size A | 9mm | |
| Minimum Operating Temperature | -40°C | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Series | PSMR25 | |
| Maximum Operating Temperature | 107°C | |
| Standards/Approvals | DIN 912 12.9, RoHS3, REACH | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 25.4mm | ||
Length 31.8mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 1.76Nm | ||
Moment of Inertia 3.394 x 10-6 kg/m² | ||
Number of Beams 4 | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 380μm | ||
Style Set Screw | ||
Misalignment - Axial 250μm | ||
Bore Size B 9mm | ||
Bore Size A 9mm | ||
Minimum Operating Temperature -40°C | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Series PSMR25 | ||
Maximum Operating Temperature 107°C | ||
Standards/Approvals DIN 912 12.9, RoHS3, REACH | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling is designed for precision in motion control applications, offering a reliable connection between shafts with a superior torque capacity. The advanced engineering of the coupling facilitates reduced windup and enhanced performance, making it ideal for high-speed operations up to 6,000 RPM. Built from robust 7075 aluminum, this component combines lightweight characteristics with remarkable strength, ensuring durability under demanding conditions. Its zero-backlash design provides excellent alignment and vibration dampening, promoting smooth operation in sensitive applications. Each coupling undergoes stringent manufacturing processes in the USA, promising high quality and compliance with international standards, making it a trustworthy choice for professionals seeking efficiency and reliability.
Machined from a single piece of 7075 aluminum for enhanced durability
Zero-backlash design ensures precise movement and alignment
Capable of withstanding high-speed operation up to 6,000 RPM
Features four beam construction for increased torque capacity
Designed with dual sets of spiral cuts for reduced windup
Related links
- Ruland 31.8 mm Length 9 mm Flexible Coupling
- Ruland 31.8 mm Length 6 mm Flexible Coupling
- Ruland 31.8 mm Length 8 mm Flexible Coupling
- Ruland 31.8 mm Length 7 mm Flexible Coupling
- Ruland 31.8 mm Length 9 mm Flexible Coupling
- Ruland 31.8 mm Length 6 mm Flexible Coupling
- Ruland 31.8 mm Length 7 mm Flexible Coupling
- Ruland 31.8 mm Length 9 mm Flexible Coupling
