Ruland 20 mm, 7mm Bore, 8.6 mm Length, 26 mm Length 7 x 6 mm Flexible Coupling
- RS Stock No.:
- 603-438
- Mfr. Part No.:
- MRLS20-7-6-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
MYR797.42
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR797.42 |
*price indicative
- RS Stock No.:
- 603-438
- Mfr. Part No.:
- MRLS20-7-6-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Size | 7 x 6 mm | |
| Product Type | Flexible Coupling | |
| Bore Diameter | 7mm | |
| Length | 26mm | |
| Bore Length | 8.6mm | |
| Hub Type | Set Screw | |
| Minimum Operating Temperature | -110°C | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Maximum Operating Temperature | 80°C | |
| Series | MRLS20-7-6-A | |
| Standards/Approvals | RoHS and REACH 99 | |
| Bore Type | Slit | |
| Overall Diameter | 20mm | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Size 7 x 6 mm | ||
Product Type Flexible Coupling | ||
Bore Diameter 7mm | ||
Length 26mm | ||
Bore Length 8.6mm | ||
Hub Type Set Screw | ||
Minimum Operating Temperature -110°C | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Maximum Operating Temperature 80°C | ||
Series MRLS20-7-6-A | ||
Standards/Approvals RoHS and REACH 99 | ||
Bore Type Slit | ||
Overall Diameter 20mm | ||
- COO (Country of Origin):
- IE
The Ruland Set screw style slit coupling is manufactured from a single piece of material and has two sets of intermittent slit cuts allowing for a maintenance-free coupling with high torsional stiffness. It is commonly used in precise positioning applications found in semiconductor, medical, and test and measurement equipment. This long style slit coupling has added torque and misalignment capabilities compared to the short style.
Zero backlash
Requires full bearing support
REACH compliant
RoHS compliant
Related links
- Ruland 20 mm 8.6 mm Length, 26 mm Length 7 x 7 mm Flexible Coupling
- Ruland 20 mm 8.6 mm Length, 26 mm Length 7 x 5 mm Flexible Coupling
- Ruland 20 mm 8.6 mm Length, 26 mm Length 7 x 6 x 20.0 x 26.0 mm Flexible Coupling
- Ruland 20 mm 8.6 mm Length, 26 mm Length MRLC20-7-7-A Flexible Coupling
- Ruland 20 mm 8.6 mm Length, 21.5 mm Length 7 x 6 mm Flexible Coupling
- Ruland 20 mm 8.6 mm Length, 26 mm Length 10 x 6 mm Flexible Coupling
- Ruland 20 mm 8.6 mm Length, 26 mm Length 6 x 6 mm Flexible Coupling
- Ruland 20 mm 8.6 mm Length, 26 mm Length MRLC20-7-4-A Flexible Coupling
