Ruland, 57.2 mm OD 25 mm, 82.2 mm Length Flexible Coupling 25 mm

Subtotal (1 unit)*

MYR2,103.33

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,103.33

*price indicative

RS Stock No.:
593-195
Mfr. Part No.:
MBCK57-25-25-A
Manufacturer:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

82.2mm

Maximum Speed

10000rpm

Torque Rating

60Nm

Moment of Inertia

1.66 x 10-4 kg/m²

Misalignment - Angular

2.0°

Hub Material

Aluminium

Misalignment - Parallel

300μm

Misalignment - Axial

750μm

Bore Size B

25mm

Bellows Material

321 Stainless Steel

Minimum Operating Temperature

-40°C

Bore Size A

25mm

Series

MBCK57

Maximum Operating Temperature

93°C

Standards/Approvals

RoHS3, REACH, ISO 9001:2015, DIN 912 12.9

Screw Size

M6

COO (Country of Origin):
US
The Ruland Bellows Coupling with Keyways is designed for lightweight operation and low inertia, featuring two anodized aluminum hubs and a stainless steel bellows. Engineered with a balanced design, it effectively minimizes vibration even at high speeds of up to 10,000 RPM. The coupling’s thin-walled bellows provide flexibility while maintaining rigidity under torsional loads, allowing for the accommodation of all forms of misalignment, ensuring smooth and precise power transmission.

Hardware is metric and tests beyond DIN 912 12.9 standards for maximum torque capabilities

It is carefully made in our ISO 9001:2015 advanced manufacturing facility

RoHS3, REACH, and conflict minerals compliant

Complete it manually

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy