Ruland, 41.3 mm OD 12 mm, 51.7 mm Length Flexible Coupling 12 mm

Subtotal (1 unit)*

MYR1,008.87

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,008.87

*price indicative

RS Stock No.:
592-493
Mfr. Part No.:
MBCK41-12-12-A
Manufacturer:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

51.7mm

Maximum Speed

10000rpm

Torque Rating

28Nm

Moment of Inertia

3.103 x 10-5 kg/m²

Misalignment - Angular

2.0°

Misalignment - Parallel

250μm

Hub Material

Aluminium

Misalignment - Axial

500μm

Minimum Operating Temperature

-40°C

Bore Size B

12mm

Bellows Material

321 Stainless Steel

Bore Size A

12mm

Maximum Operating Temperature

93°C

Series

MBCK41

Standards/Approvals

DIN 912 12.9, ISO 9001:2015, REACH, RoHS3

Screw Size

M4

COO (Country of Origin):
US
The Ruland Bellows Coupling designed for precision engineering applications. This coupling features a robust aluminium construction that is both lightweight and rigid, making it ideal for high speed operations up to 10,000 RPM. Engineered with a balanced design to minimise vibration, it provides superior torsional stiffness and enhanced misalignment capabilities. With keyways integrated into its structure, the coupling ensures secure and reliable connections between shafts while accommodating various types of misalignment. Its superior manufacturing processes and adherence to high quality standards make it a trusted choice in demanding industrial environments.

Lightweight aluminium construction enhances ease of installation and reduces backlash

Balanced design significantly reduces operating vibrations for improved performance

High stiffness allows for better torque transmission and precision in motion control

Accommodates angular and parallel misalignments promoting system reliability

Complies with stringent industry standards for maximum torque and durability

Aesthetic anodised finish offers protection against corrosion and wear

Manufactured in an ISO certified facility ensuring consistent quality

RoHS3 and REACH compliant ensuring environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy